
C1608C0G1H102J080AE | |
---|---|
DigiKey Part Number | 445-C1608C0G1H102J080AETR-ND - Tape & Reel (TR) 445-C1608C0G1H102J080AECT-ND - Cut Tape (CT) 445-C1608C0G1H102J080AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G1H102J080AE |
Description | SOFT TERMINATION,0603,C0G,50V,1N |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G1H102J080AE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.20000 | $0.20 |
10 | $0.11300 | $1.13 |
100 | $0.07090 | $7.09 |
1,000 | $0.04895 | $48.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.04205 | $168.20 |
8,000 | $0.03615 | $289.20 |
12,000 | $0.03440 | $412.80 |
20,000 | $0.03420 | $684.00 |
28,000 | $0.03200 | $896.00 |
40,000 | $0.03189 | $1,275.60 |
100,000 | $0.03112 | $3,112.00 |
200,000 | $0.03096 | $6,192.00 |