
C1005X6S1C154M050BB | |
---|---|
DigiKey Part Number | 445-13896-2-ND - Tape & Reel (TR) 445-13896-1-ND - Cut Tape (CT) 445-13896-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X6S1C154M050BB |
Description | CAP CER 0.15UF 16V X6S 0402 |
Customer Reference | |
Detailed Description | 0.15 µF ±20% 16V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X6S1C154M050BB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.02177 | $217.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.11000 | $0.11 |
10 | $0.06300 | $0.63 |
100 | $0.04160 | $4.16 |
1,000 | $0.02919 | $29.19 |
2,500 | $0.02579 | $64.47 |
5,000 | $0.02364 | $118.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.11000 | $0.11 |
10 | $0.05900 | $0.59 |
100 | $0.03730 | $3.73 |
1,000 | $0.02554 | $25.54 |
2,500 | $0.02244 | $56.10 |
5,000 | $0.02052 | $102.60 |