
C1005X6S1A334M050BC | |
---|---|
DigiKey Part Number | 445-13892-2-ND - Tape & Reel (TR) 445-13892-1-ND - Cut Tape (CT) 445-13892-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X6S1A334M050BC |
Description | CAP CER 0.33UF 10V X6S 0402 |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 10V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X6S1A334M050BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.01836 | $183.60 |
20,000 | $0.01697 | $339.40 |
30,000 | $0.01624 | $487.20 |
50,000 | $0.01541 | $770.50 |
70,000 | $0.01491 | $1,043.70 |
100,000 | $0.01441 | $1,441.00 |
250,000 | $0.01329 | $3,322.50 |
500,000 | $0.01256 | $6,280.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.05500 | $0.55 |
100 | $0.03550 | $3.55 |
1,000 | $0.02476 | $24.76 |
2,500 | $0.02183 | $54.57 |
5,000 | $0.01996 | $99.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.05100 | $0.51 |
100 | $0.03180 | $3.18 |
1,000 | $0.02160 | $21.60 |
2,500 | $0.01894 | $47.35 |
5,000 | $0.01728 | $86.40 |