0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1005X6S0J334K050BC

DigiKey Part Number
445-172473-2-ND - Tape & Reel (TR)
445-172473-1-ND - Cut Tape (CT)
445-172473-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X6S0J334K050BC
Description
CAP CER 0.33UF 6.3V X6S 0402
Customer Reference
Detailed Description
0.33 µF ±10% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X6S0J334K050BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
In-Stock: 1,013
Can ship immediately
Not recommended for new design, minimums may apply View Substitutes
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.05100$0.51
100$0.03310$3.31
1,000$0.02004$20.04
2,500$0.01968$49.20
5,000$0.01851$92.55
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01291$129.10
Manufacturers Standard Package