
C1005X5R1H683M050BB | |
---|---|
DigiKey Part Number | 445-5941-2-ND - Tape & Reel (TR) 445-5941-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1005X5R1H683M050BB |
Description | CAP CER 0.068UF 50V X5R 0402 |
Customer Reference | |
Detailed Description | 0.068 µF ±20% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R1H683M050BB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.05300 | $0.53 |
100 | $0.03810 | $3.81 |
1,000 | $0.02765 | $27.65 |
2,500 | $0.02434 | $60.85 |
5,000 | $0.02209 | $110.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.01652 | $165.20 |