
C1005X5R1H221M050BA | |
---|---|
DigiKey Part Number | 445-13848-2-ND - Tape & Reel (TR) 445-13848-1-ND - Cut Tape (CT) 445-13848-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R1H221M050BA |
Description | CAP CER 220PF 50V X5R 0402 |
Customer Reference | |
Detailed Description | 220 pF ±20% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R1H221M050BA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.03200 | $0.32 |
100 | $0.01840 | $1.84 |
1,000 | $0.01147 | $11.47 |
2,500 | $0.00978 | $24.45 |
5,000 | $0.00876 | $43.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.00759 | $75.90 |
20,000 | $0.00645 | $129.00 |
30,000 | $0.00641 | $192.30 |
50,000 | $0.00532 | $266.00 |
70,000 | $0.00530 | $371.00 |
100,000 | $0.00528 | $528.00 |
250,000 | $0.00523 | $1,307.50 |
500,000 | $0.00519 | $2,595.00 |
1,000,000 | $0.00517 | $5,170.00 |