USD

0402 (1005 Metric)
C1005X5R1E474K050BB
Digi-Key Part Number
445-8020-2-ND - Tape & Reel (TR)
445-8020-1-ND - Cut Tape (CT)
445-8020-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
C1005X5R1E474K050BB
Supplier
Description
CAP CER 0.47UF 25V X5R 0402
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
0.47µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±10%
Voltage - Rated
25V
Temperature Coefficient
X5R
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039"" L x 0.020"" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022"" (0.55mm)
Lead Spacing
-
Lead Style
-
Capacitance
0.47µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

0 In Stock
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names445-8020-1
Standard Package1