
C1005X5R1E225K050BE | |
---|---|
DigiKey Part Number | 445-175216-2-ND - Tape & Reel (TR) 445-175216-1-ND - Cut Tape (CT) 445-175216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R1E225K050BE |
Description | CAP CER 2.2UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R1E225K050BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.22000 | $0.22 |
10 | $0.12700 | $1.27 |
100 | $0.08010 | $8.01 |
1,000 | $0.05580 | $55.80 |
2,500 | $0.05312 | $132.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.04448 | $444.80 |
20,000 | $0.03888 | $777.60 |
30,000 | $0.03820 | $1,146.00 |
50,000 | $0.03750 | $1,875.00 |
70,000 | $0.03740 | $2,618.00 |
100,000 | $0.03729 | $3,729.00 |
250,000 | $0.03562 | $8,905.00 |