USD

0402 (1005 Metric)

C1005X5R0J475K050BE

Digi-Key Part Number
445-175213-2-ND - Tape & Reel (TR)
445-175213-1-ND - Cut Tape (CT)
445-175213-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
C1005X5R0J475K050BE
Supplier
Description
CAP CER 4.7UF 6.3V X5R 0402
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±10%
Voltage - Rated
6.3V
Temperature Coefficient
X5R
Operating Temperature
-55°C ~ 85°C
Features
Soft Termination
Ratings
-
Applications
Boardflex Sensitive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Capacitance
4.7 µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Price and Procurement

Additional Resources
AttributeDescription
Other Names
445-175213-2
C1005X5R0J475KT000S
Standard Package10,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C1005X5R1A475K050BETDK Corporation13,958445-175214-1-ND$0.57000Upgrade