
C1005JB1V225K050BC | |
---|---|
DigiKey Part Number | 445-11018-2-ND - Tape & Reel (TR) 445-11018-1-ND - Cut Tape (CT) 445-11018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005JB1V225K050BC |
Description | CAP CER 2.2UF 35V JB 0402 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 35V Ceramic Capacitor JB 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005JB1V225K050BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.65mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.31000 | $0.31 |
10 | $0.18500 | $1.85 |
100 | $0.11930 | $11.93 |
1,000 | $0.08557 | $85.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.06797 | $679.70 |