

C1005JB1E474M050BB | |
|---|---|
DigiKey Part Number | 445-10973-2-ND - Tape & Reel (TR) 445-10973-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1005JB1E474M050BB |
Description | CAP CER 0.47UF 25V JB 0402 |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 25V Ceramic Capacitor JB 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005JB1E474M050BB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.11000 | $0.11 |
| 10 | $0.06400 | $0.64 |
| 50 | $0.04400 | $2.20 |
| 100 | $0.03810 | $3.81 |
| 500 | $0.02814 | $14.07 |
| 1,000 | $0.02509 | $25.09 |
| 2,500 | $0.02186 | $54.65 |
| 5,000 | $0.01993 | $99.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01721 | $172.10 |

