C1005JB1E334M050BB

DigiKey Part Number
445-10969-2-ND - Tape & Reel (TR)
445-10969-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C1005JB1E334M050BB
Description
CAP CER 0.33UF 25V JB 0402
Customer Reference
Detailed Description
0.33 µF ±20% 25V Ceramic Capacitor JB 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005JB1E334M050BB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Last Time Buy
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.12000$0.12
10$0.07000$0.70
50$0.04840$2.42
100$0.04180$4.18
500$0.03058$15.29
1,000$0.02710$27.10
2,500$0.02341$58.52
5,000$0.02117$105.85
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01932$193.20
Manufacturers Standard Package