

C1005JB1E224M050BC | |
|---|---|
DigiKey Part Number | 445-10963-2-ND - Tape & Reel (TR) 445-10963-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1005JB1E224M050BC |
Description | CAP CER 0.22UF 25V JB 0402 |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 25V Ceramic Capacitor JB 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005JB1E224M050BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.11000 | $0.11 |
| 10 | $0.06200 | $0.62 |
| 100 | $0.03910 | $3.91 |
| 1,000 | $0.02682 | $26.82 |
| 2,500 | $0.02360 | $59.00 |
| 5,000 | $0.02158 | $107.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01987 | $198.70 |

