
C1005JB1C684M050BC | |
---|---|
DigiKey Part Number | 445-10947-2-ND - Tape & Reel (TR) 445-10947-1-ND - Cut Tape (CT) 445-10947-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005JB1C684M050BC |
Description | CAP CER 0.68UF 16V JB 0402 |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 16V Ceramic Capacitor JB 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005JB1C684M050BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.01637 | $163.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.11000 | $0.11 |
10 | $0.06100 | $0.61 |
100 | $0.03650 | $3.65 |
1,000 | $0.02397 | $23.97 |
2,500 | $0.02086 | $52.15 |
5,000 | $0.01900 | $95.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.05300 | $0.53 |
100 | $0.03270 | $3.27 |
1,000 | $0.02227 | $22.27 |
2,500 | $0.01953 | $48.82 |
5,000 | $0.01782 | $89.10 |