
C1005JB1C334M050BC | |
---|---|
DigiKey Part Number | 445-10939-2-ND - Tape & Reel (TR) 445-10939-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1005JB1C334M050BC |
Description | CAP CER 0.33UF 16V JB 0402 |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 16V Ceramic Capacitor JB 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005JB1C334M050BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.11000 | $0.11 |
10 | $0.06000 | $0.60 |
100 | $0.03560 | $3.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.01587 | $158.70 |