0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1005JB1C105K050BC

DigiKey Part Number
445-10922-2-ND - Tape & Reel (TR)
445-10922-1-ND - Cut Tape (CT)
445-10922-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005JB1C105K050BC
Description
CAP CER 1UF 16V JB 0402
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor JB 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005JB1C105K050BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
In-Stock: 18,775
Can ship immediately
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.05000$0.50
100$0.03120$3.12
1,000$0.02116$21.16
2,500$0.01854$46.35
5,000$0.01691$84.55
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01553$155.30
Manufacturers Standard Package