0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1005JB0J335M050BC

DigiKey Part Number
445-10887-2-ND - Tape & Reel (TR)
445-10887-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C1005JB0J335M050BC
Description
CAP CER 3.3UF 6.3V JB 0402
Customer Reference
Detailed Description
3.3 µF ±20% 6.3V Ceramic Capacitor JB 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005JB0J335M050BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
In-Stock: 30,000
Can ship immediately
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.07908$790.80
20,000$0.07435$1,487.00
30,000$0.07191$2,157.30
Manufacturers Standard Package