
C1005C0G1H221J050BE | |
|---|---|
DigiKey Part Number | 445-C1005C0G1H221J050BETR-ND - Tape & Reel (TR) 445-C1005C0G1H221J050BECT-ND - Cut Tape (CT) 445-C1005C0G1H221J050BEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005C0G1H221J050BE |
Description | SOFT TERMINATION,0402,C0G,50V,0. |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005C0G1H221J050BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.07600 | $0.76 |
| 50 | $0.05340 | $2.67 |
| 100 | $0.04630 | $4.63 |
| 500 | $0.03460 | $17.30 |
| 1,000 | $0.02982 | $29.82 |
| 2,500 | $0.02719 | $67.97 |
| 5,000 | $0.02491 | $124.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01819 | $181.90 |
| 20,000 | $0.01697 | $339.40 |
| 30,000 | $0.01689 | $506.70 |
| 50,000 | $0.01680 | $840.00 |
| 70,000 | $0.01674 | $1,171.80 |
| 100,000 | $0.01669 | $1,669.00 |
| 120,000 | $0.01666 | $1,999.20 |
| 240,000 | $0.01657 | $3,976.80 |

