0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1005C0G1H102J050BE

DigiKey Part Number
445-C1005C0G1H102J050BETR-ND - Tape & Reel (TR)
445-C1005C0G1H102J050BECT-ND - Cut Tape (CT)
445-C1005C0G1H102J050BEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005C0G1H102J050BE
Description
SOFT TERMINATION,0402,C0G,50V,1N
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005C0G1H102J050BE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43,814
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.10200$1.02
50$0.07200$3.60
100$0.06300$6.30
500$0.04528$22.64
1,000$0.04311$43.11
2,500$0.03819$95.48
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03290$329.00
20,000$0.03055$611.00
30,000$0.03037$911.10
50,000$0.02924$1,462.00
70,000$0.02857$1,999.90
100,000$0.02793$2,793.00
Manufacturers Standard Package