C0603X6S0G474M030BC | |
---|---|
DigiKey Part Number | 445-13689-2-ND - Tape & Reel (TR) 445-13689-1-ND - Cut Tape (CT) 445-13689-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X6S0G474M030BC |
Description | CAP CER 0.47UF 4V X6S 0201 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 4V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X6S0G474M030BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.014" (0.35mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.12000 | $0.12 |
10 | $0.07200 | $0.72 |
100 | $0.04630 | $4.63 |
1,000 | $0.02626 | $26.26 |
2,500 | $0.02504 | $62.60 |
5,000 | $0.02263 | $113.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.01599 | $239.85 |
30,000 | $0.01533 | $459.90 |
45,000 | $0.01474 | $663.30 |
75,000 | $0.01414 | $1,060.50 |
105,000 | $0.01358 | $1,425.90 |
150,000 | $0.01353 | $2,029.50 |
375,000 | $0.01344 | $5,040.00 |
750,000 | $0.01263 | $9,472.50 |