C0603X5R1E681M030BA | |
---|---|
DigiKey Part Number | 445-4694-2-ND - Tape & Reel (TR) 445-4694-1-ND - Cut Tape (CT) 445-4694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X5R1E681M030BA |
Description | CAP CER 680PF 25V X5R 0201 |
Customer Reference | |
Detailed Description | 680 pF ±20% 25V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X5R1E681M030BA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.00754 | $113.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.11000 | $0.11 |
10 | $0.06900 | $0.69 |
100 | $0.03980 | $3.98 |
1,000 | $0.02234 | $22.34 |
2,500 | $0.01785 | $44.62 |
5,000 | $0.01514 | $75.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.11000 | $0.11 |
10 | $0.06800 | $0.68 |
50 | $0.04640 | $2.32 |
100 | $0.03900 | $3.90 |
500 | $0.02604 | $13.02 |
1,000 | $0.02190 | $21.90 |
2,500 | $0.01750 | $43.75 |
5,000 | $0.01484 | $74.20 |