C0603X5R0J154K030BB | |
---|---|
DigiKey Part Number | 445-7323-2-ND - Tape & Reel (TR) 445-7323-1-ND - Cut Tape (CT) 445-7323-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X5R0J154K030BB |
Description | CAP CER 0.15UF 6.3V X5R 0201 |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X5R0J154K030BB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.12000 | $0.12 |
10 | $0.07300 | $0.73 |
100 | $0.04740 | $4.74 |
1,000 | $0.03090 | $30.90 |
2,500 | $0.02717 | $67.92 |
5,000 | $0.02528 | $126.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.02123 | $318.45 |
30,000 | $0.02002 | $600.60 |
45,000 | $0.01889 | $850.05 |
75,000 | $0.01777 | $1,332.75 |
105,000 | $0.01668 | $1,751.40 |
150,000 | $0.01663 | $2,494.50 |
375,000 | $0.01651 | $6,191.25 |