0201 (0603 Metric) 0.33mm

C0603JB1A154K030BB

Digi-Key Part Number
445-10750-2-ND - Tape & Reel (TR)
445-10750-1-ND - Cut Tape (CT)
445-10750-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
C0603JB1A154K030BB
Supplier
Description
CAP CER 0.15UF 10V JB 0201
Detailed Description
0.15 µF ±10% 10V Ceramic Capacitor JB 0201 (0603 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
0.15 µF
Tolerance
±10%
Voltage - Rated
10V
Temperature Coefficient
JB
Operating Temperature
-25°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.22000$0.22
10$0.14800$1.48
50$0.08920$4.46
100$0.07520$7.52
500$0.05148$25.74
1,000$0.04554$45.54
2,500$0.04356$108.90
5,000$0.03960$198.00
Tape & Reel (TR)
QtyUnit PriceExt Price
15,000$0.03240$486.00
Additional Resources
AttributeDescription
Other Names
C0603JB1A154KT00NN
445-10750-1
445-10750-2
445-10750-6
Standard Package15,000
Substitutes (6)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C0603JB1E154K030BCTDK Corporation10,385445-10785-1-ND$0.29000Upgrade
C0603JB1C154K030BCTDK Corporation20,968445-10769-1-ND$0.23000Upgrade
C0603X5R1A154K030BBTDK Corporation107445-7319-1-ND$0.23000Similar
C0603X6S1A154K030BCTDK Corporation22,471445-13702-1-ND$0.22000Similar
C0603X5R1C154K030BCTDK Corporation15,240445-7314-1-ND$0.24000Similar