C0603CH1E560K030BA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK Corporation
In Stock: 26,530
Unit Price: $0.10000
Datasheet

Similar


TDK Corporation
In Stock: 12,443
Unit Price: $0.10000
Datasheet

Direct


Murata Electronics
In Stock: 225,900
Unit Price: $0.10000
Datasheet

Upgrade


KEMET
In Stock: 47,581
Unit Price: $0.10000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.00821
Datasheet

C0603CH1E560K030BA

DigiKey Part Number
445-10678-2-ND - Tape & Reel (TR)
445-10678-1-ND - Cut Tape (CT)
445-10678-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603CH1E560K030BA
Description
CAP CER 56PF 25V CH 0201
Customer Reference
Detailed Description
56 pF ±10% 25V Ceramic Capacitor CH 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603CH1E560K030BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-