0201 (0603 Metric) 0.33mm

C0603CH1E150J030BA

Digi-Key Part Number
445-10659-2-ND - Tape & Reel (TR)
445-10659-1-ND - Cut Tape (CT)
445-10659-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
C0603CH1E150J030BA
Supplier
Description
CAP CER 15PF 25V CH 0201
Detailed Description
15 pF ±5% 25V Ceramic Capacitor CH 0201 (0603 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
15 pF
Tolerance
±5%
Voltage - Rated
25V
Temperature Coefficient
CH
Operating Temperature
-25°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.10000$0.10
10$0.02700$0.27
50$0.01900$0.95
100$0.01630$1.63
500$0.01168$5.84
1,000$0.01012$10.12
2,500$0.00836$20.90
5,000$0.00722$36.10
Additional Resources
AttributeDescription
Other Names
445-10659-2
C0603CH1E150JT00NN
445-10659-6
445-10659-1
Standard Package15,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C0603C0G1E150J030BATDK Corporation25,144445-4655-1-ND$0.10000Similar
C0603C0G1H150J030BATDK Corporation19,276445-1776-1-ND$0.10000Similar