C0510X7R1H473M030BC is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK Corporation
In Stock: 73,185
Unit Price: $0.26000
Datasheet

C0510X7R1H473M030BC

DigiKey Part Number
445-C0510X7R1H473M030BCTR-ND - Tape & Reel (TR)
445-C0510X7R1H473M030BCCT-ND - Cut Tape (CT)
445-C0510X7R1H473M030BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0510X7R1H473M030BC
Description
COMMERCIAL GRADE REVERSE GEOMETR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.047 µF ±20% 50V Ceramic Capacitor X7R 0204 (0510 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0510X7R1H473M030BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0204 (0510 Metric)
Size / Dimension
0.020" L x 0.039" W (0.52mm x 1.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.014" (0.35mm)
Lead Spacing
-
Lead Style
-
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.23000$0.23
10$0.14800$1.48
100$0.08980$8.98
1,000$0.06954$69.54
2,500$0.05903$147.57
5,000$0.05636$281.80
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.04733$709.95
30,000$0.04545$1,363.50
45,000$0.04373$1,967.85
75,000$0.04252$3,189.00
105,000$0.04139$4,345.95
150,000$0.04128$6,192.00
Manufacturers Standard Package