C0402X7R1A221K020BC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Samsung Electro-Mechanics
In Stock: 212,510
Unit Price: $0.26000
Datasheet

Direct


Taiyo Yuden
In Stock: 16,200
Unit Price: $0.11000
Datasheet

C0402X7R1A221K020BC

DigiKey Part Number
445-5501-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402X7R1A221K020BC
Description
CAP CER 220PF 10V X7R 01005
Customer Reference
Detailed Description
220 pF ±10% 10V Ceramic Capacitor X7R 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402X7R1A221K020BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-