C0402X5R1C471M020BC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 0
Unit Price: $0.00450
Datasheet

C0402X5R1C471M020BC

DigiKey Part Number
445-13515-2-ND - Tape & Reel (TR)
445-13515-1-ND - Cut Tape (CT)
445-13515-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402X5R1C471M020BC
Description
CAP CER 470PF 16V X5R 01005
Customer Reference
Detailed Description
470 pF ±20% 16V Ceramic Capacitor X5R 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402X5R1C471M020BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-