BCL322515RT-4R7M-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCL322515RT-6R8M-D

DigiKey Part Number
445-BCL322515RT-6R8M-DTR-ND - Tape & Reel (TR)
445-BCL322515RT-6R8M-DCT-ND - Cut Tape (CT)
445-BCL322515RT-6R8M-DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCL322515RT-6R8M-D
Description
INDUCTORS FOR POWER CIRCUITS, AU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 1.79 A 210mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
BCL322515RT-6R8M-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
6.8 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.43A
Shielding
Shielded
DC Resistance (DCR)
210mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.059" (1.50mm)
In-Stock: 2,320
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.30000$1.30
10$1.06500$10.65
25$0.98520$24.63
50$0.92880$46.44
100$0.87570$87.57
250$0.81016$202.54
500$0.76500$382.50
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.69292$1,385.84
4,000$0.65353$2,614.12
6,000$0.63156$3,789.36
10,000$0.62500$6,250.00
Manufacturers Standard Package