USD

AVR 0603 Series
AVR 0603 Series
AVR Series_0603 Bottom
AVR Series_0603 Side
AVRL161A1R1NTA
Digi-Key Part Number
445-2564-2-ND - Tape & Reel (TR)
445-2564-1-ND - Cut Tape (CT)
445-2564-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
AVRL161A1R1NTA
Supplier
Description
VARISTOR 90V 0603
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
90V Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Energy
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0603 (1608 Metric)
Number of Circuits
1
Maximum DC Volts
10V
Varistor Voltage (Typ)
90V
Capacitance @ Frequency
1.1pF @ 1MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2,158 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names445-2564-2
Standard Package4,000