USD

AVR 0402 Series
AVR 0402 Series
AVR Series_0402 Bottom
AVR Series_0402 Side
AVRL101A6R8GTA
Digi-Key Part Number
445-2563-2-ND - Tape & Reel (TR)
445-2563-1-ND - Cut Tape (CT)
445-2563-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
AVRL101A6R8GTA
Supplier
Description
VARISTOR 27V 0402
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Varistor Circuit Surface Mount, MLCV 0402 (1005 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Energy
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0402 (1005 Metric)
Number of Circuits
1
Maximum DC Volts
10 V
Varistor Voltage (Typ)
27 V
Capacitance @ Frequency
6.8 pF @ 1 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

10,079 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.39000$0.39
10$0.35000$3.50
25$0.25200$6.30
100$0.19600$19.60
250$0.12320$30.80
500$0.10500$52.50
1,000$0.07140$71.40
2,500$0.06440$161.00
5,000$0.05600$280.00
Additional Resources
AttributeDescription
Other Names445-2563-2
Standard Package10,000