USD

AVR 0402 Series
AVR 0402 Series
AVR Series_0402 Bottom
AVR Series_0402 Side

AVRL101A6R8GTA

Digi-Key Part Number
445-2563-2-ND - Tape & Reel (TR)
445-2563-1-ND - Cut Tape (CT)
445-2563-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
AVRL101A6R8GTA
Supplier
Description
VARISTOR 27V 0402
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
27V Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Energy
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0402 (1005 Metric)
Number of Circuits
1
Maximum DC Volts
10V
Varistor Voltage (Typ)
27V
Capacitance @ Frequency
6.8pF @ 1MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.4000
Price and Procurement

Additional Resources
AttributeDescription
Other Names
445-2563-2
445-2563-1
445-2563-6
Standard Package10,000