USD

AVR 0402 Series
AVR 0402 Series
AVR Series_0402 Bottom
AVR Series_0402 Side
AVRL101A3R3FTA
Digi-Key Part Number
445-2562-2-ND - Tape & Reel (TR)
445-2562-1-ND - Cut Tape (CT)
445-2562-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
AVRL101A3R3FTA
Supplier
Description
VARISTOR 27V 0402
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Varistor Circuit
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Energy
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0402 (1005 Metric)
Number of Circuits
1
Maximum DC Volts
10 V
Varistor Voltage (Typ)
27 V
Capacitance @ Frequency
3.3 pF @ 1 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

12,462 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.