
AVRL041E1R1NTA | |
---|---|
DigiKey Part Number | 445-180977-2-ND - Tape & Reel (TR) 445-180977-1-ND - Cut Tape (CT) 445-180977-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVRL041E1R1NTA |
Description | COMMERCIAL GRADE, MULTILAYER CHI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 39 V Varistor 1 Circuit Surface Mount, MLCV 01005 (0402 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 25 V | |
Varistor Voltage (Min) | 38.88 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 39.12 V | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1.1 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 01005 (0402 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.06280 | $1,256.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.43000 | $0.43 |
10 | $0.25300 | $2.53 |
25 | $0.20640 | $5.16 |
100 | $0.15420 | $15.42 |
250 | $0.12852 | $32.13 |
500 | $0.11268 | $56.34 |
1,000 | $0.09942 | $99.42 |
2,500 | $0.08513 | $212.82 |
5,000 | $0.07634 | $381.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.31000 | $0.31 |
10 | $0.22700 | $2.27 |
25 | $0.19880 | $4.97 |
100 | $0.12870 | $12.87 |
250 | $0.10648 | $26.62 |
500 | $0.08520 | $42.60 |
1,000 | $0.06532 | $65.32 |
2,500 | $0.05680 | $142.00 |
5,000 | $0.05112 | $255.60 |