USD

AVR 0805 Series
AVR 0805 Series
AVR Series_0805 Top
AVR Series_0805 Side
AVR-M2012C120MT6AB
Digi-Key Part Number
445-2547-2-ND - Tape & Reel (TR)
445-2547-1-ND - Cut Tape (CT)
445-2547-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
AVR-M2012C120MT6AB
Supplier
Description
VARISTOR 12V 60A 0805
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
12V 60A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Energy
0.20J
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0805 (2012 Metric)
Number of Circuits
1
Maximum DC Volts
7.5V
Varistor Voltage (Min)
9.6V
Varistor Voltage (Typ)
12V
Varistor Voltage (Max)
14.4V
Current - Surge
60A
Capacitance @ Frequency
1000pF @ 1kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

14,777 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
445-2547-2
AVRM2012C120MT6AB
AVRM2012C120MT6AB-ND
Standard Package2,000