


AVR-M1608C270KT2AB | |
|---|---|
DigiKey Part Number | 445-2544-2-ND - Tape & Reel (TR) 445-2544-1-ND - Cut Tape (CT) 445-2544-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVR-M1608C270KT2AB |
Description | VARISTOR 27V 20A 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AVR-M1608C270KT2AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 19 V | |
Varistor Voltage (Min) | 24 V | |
Varistor Voltage (Typ) | 27 V | |
Varistor Voltage (Max) | 30 V | |
Current - Surge | 20 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 160 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| 10 | $0.23900 | $2.39 |
| 25 | $0.19560 | $4.89 |
| 100 | $0.14580 | $14.58 |
| 250 | $0.12140 | $30.35 |
| 500 | $0.10636 | $53.18 |
| 1,000 | $0.09374 | $93.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.05614 | $224.56 |
| 8,000 | $0.05435 | $434.80 |
| 12,000 | $0.05346 | $641.52 |
| 20,000 | $0.05246 | $1,049.20 |
| 28,000 | $0.05188 | $1,452.64 |
| 40,000 | $0.05133 | $2,053.20 |
| 100,000 | $0.05013 | $5,013.00 |
| 200,000 | $0.04940 | $9,880.00 |



