USD

AVR 0603 Series
AVR 0603 Series
MLZ-MMZ
AVR Series_0603 Bottom
AVR-M1608C120MT2AB
Digi-Key Part Number
445-2539-2-ND - Tape & Reel (TR)
445-2539-1-ND - Cut Tape (CT)
445-2539-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
AVR-M1608C120MT2AB
Supplier
Description
VARISTOR 12V 15A 0603
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
12V 15A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Energy
0.06J
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0603 (1608 Metric)
Number of Circuits
1
Maximum DC Volts
7.5V
Varistor Voltage (Min)
9.6V
Varistor Voltage (Typ)
12V
Varistor Voltage (Max)
14.4V
Current - Surge
15A
Capacitance @ Frequency
400pF @ 1kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

64,945 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
445-2539-2
AVRM1608C120MT2AB
AVRM1608C120MT2AB-ND
Standard Package4,000