USD

AVR 0402 Series
AVR 0402 Series
AVR Series_0402 Bottom
AVR Series_0402 Side
AVR-M1005C080MTADB
Digi-Key Part Number
445-174347-2-ND - Tape & Reel (TR)
445-174347-1-ND - Cut Tape (CT)
445-174347-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
AVR-M1005C080MTADB
Supplier
Description
VARISTOR 8V 25A 0402
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Varistor Circuit
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Energy
0.04J
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Number of Circuits
1
Maximum DC Volts
5.5 V
Varistor Voltage (Min)
6.4 V
Varistor Voltage (Typ)
8 V
Varistor Voltage (Max)
9.6 V
Current - Surge
25 A
Capacitance @ Frequency
480 pF @ 1 kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

5,059 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.36000$0.36
10$0.32500$3.25
25$0.23400$5.85
100$0.18200$18.20
250$0.11440$28.60
500$0.09750$48.75
1,000$0.06630$66.30
2,500$0.05980$149.50
5,000$0.05200$260.00
Additional Resources
AttributeDescription
Other Names445-174347-2
Standard Package10,000