
ANT165550ST-1003A1 | |
---|---|
DigiKey Part Number | 495-75557-2-ND - Tape & Reel (TR) 495-75557-1-ND - Cut Tape (CT) 495-75557-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ANT165550ST-1003A1 |
Description | RF ANT 5.6GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA WLAN Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5.6GHz | |
Frequency Range | 5.15GHz ~ 5.9GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 1.6 | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.016" (0.40mm) | |
Applications | WLAN |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.49000 | $0.49 |
10 | $0.34600 | $3.46 |
25 | $0.30880 | $7.72 |
100 | $0.26830 | $26.83 |
250 | $0.24892 | $62.23 |
500 | $0.23726 | $118.63 |
1,000 | $0.22950 | $229.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.22875 | $915.00 |
8,000 | $0.21047 | $1,683.76 |
12,000 | $0.20118 | $2,414.16 |
20,000 | $0.19077 | $3,815.40 |
28,000 | $0.18750 | $5,250.00 |