ADL2012-R47M-T01 | |
---|---|
DigiKey Part Number | 445-ADL2012-R47M-T01TR-ND - Tape & Reel (TR) 445-ADL2012-R47M-T01CT-ND - Cut Tape (CT) 445-ADL2012-R47M-T01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL2012-R47M-T01 |
Description | 2.0MM X 1.25MM, 1.75MM MAX, -40 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Wirewound Inductor 100mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.44000 | $0.44 |
10 | $0.36400 | $3.64 |
100 | $0.29950 | $29.95 |
1,000 | $0.24633 | $246.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.18975 | $379.50 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 470 nH | |
Tolerance | ±20% | |
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 1GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 135°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.087" L x 0.049" W (2.20mm x 1.25mm) | |
Height - Seated (Max) | 0.069" (1.75mm) |