
ACT1210E-131-2P-TL00 | |
|---|---|
DigiKey Part Number | 445-ACT1210E-131-2P-TL00TR-ND - Tape & Reel (TR) 445-ACT1210E-131-2P-TL00CT-ND - Cut Tape (CT) 445-ACT1210E-131-2P-TL00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACT1210E-131-2P-TL00 |
Description | CMC 130UH 70MA 2LN SMD AEC-Q200 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 130 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 70mA DCR 2.9Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 130 µH @ 100 kHz | |
Current Rating (Max) | 70mA | |
DC Resistance (DCR) (Max) | 2.9Ohm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height (Max) | 0.098" (2.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.87000 | $1.87 |
| 10 | $1.53400 | $15.34 |
| 25 | $1.41880 | $35.47 |
| 50 | $1.33780 | $66.89 |
| 100 | $1.26130 | $126.13 |
| 250 | $1.16696 | $291.74 |
| 500 | $1.14750 | $573.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.93750 | $5,625.00 |






