ACF321825 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ACF321825 Series
ACF321825,ACH3218 Top
ACF321825,ACH3218 Side

ACF321825-152-TD01

Digi-Key Part Number
445-2065-2-ND - Tape & Reel (TR)
445-2065-1-ND - Cut Tape (CT)
445-2065-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
ACF321825-152-TD01
Supplier
Description
FILTER LC(T) SMD
Detailed Description
LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel 300 mA 1210 (3225 Metric), 3 PC Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Low Pass
Filter Order
3rd
Technology
LC (T-Type)
Number of Channels
1
Center / Cutoff Frequency
-
Attenuation Value
25dB @ 60MHz ~ 115MHz
Resistance - Channel (Ohms)
0.15
Current
300 mA
Values
-
ESD Protection
No
Operating Temperature
-25°C ~ 85°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
20V
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric), 3 PC Pad
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height
0.079" (2.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8548.90.0100
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.49000$0.49
10$0.45200$4.52
25$0.43080$10.77
50$0.41700$20.85
100$0.40310$40.31
250$0.38224$95.56
500$0.31970$159.85
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.24812$248.12
3,000$0.23630$708.90
5,000$0.22240$1,112.00
10,000$0.20850$2,085.00
25,000$0.19460$4,865.00
Additional Resources
AttributeDescription
Other Names
ACF321825-152-T
445-2065-1
-ACF321825-152
445-2065-2
ACF321825-152TD01
ACF321825-152TD01-ND
ACF321825152TD01
445-2065-6
ACF321825-152
Standard Package1,000