0805 YFF Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YFF21AC1E104MT0Y0N

Digi-Key Part Number
445-175334-2-ND - Tape & Reel (TR)
445-175334-1-ND - Cut Tape (CT)
445-175334-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
YFF21AC1E104MT0Y0N
Supplier
Description
AUTOMOTIVE GRADE FEED THROUGH FI
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
0.1 µF Feed Through Capacitor 25V 1 A - 0805 (2012 Metric), 4 PC Pad
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
0.1 µF
Tolerance
±20%
Voltage - Rated
25V
Current
1 A
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
30dB @ 2MHz ~ 2.5GHz
Temperature Coefficient
-
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 4 PC Pad
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max)
0.039" (1.00mm)
Thread Size
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.45000$0.45
10$0.31600$3.16
50$0.23880$11.94
100$0.20790$20.79
500$0.15400$77.00
1,000$0.13090$130.90
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.11550$462.00
8,000$0.10780$862.40