0603 YFF Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YFF18AC1H470MT0Y0N

Digi-Key Part Number
445-175313-2-ND - Tape & Reel (TR)
445-175313-1-ND - Cut Tape (CT)
445-175313-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
YFF18AC1H470MT0Y0N
Supplier
Description
AUTOMOTIVE GRADE FEED THROUGH FI
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
47 pF Feed Through Capacitor 50V 1 A - 0603 (1608 Metric), 4 PC Pad
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
47 pF
Tolerance
±20%
Voltage - Rated
50V
Current
1 A
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
30dB @ 2GHz ~ 6GHz
Temperature Coefficient
-
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), 4 PC Pad
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height (Max)
0.028" (0.70mm)
Thread Size
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.45000$0.45
10$0.31600$3.16
50$0.23880$11.94
100$0.20790$20.79
500$0.15400$77.00
1,000$0.13090$130.90
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.11550$462.00
8,000$0.10780$862.40
Additional Resources
AttributeDescription
Other Names
445-175313-6
445-175313-1
445-175313-2
Standard Package4,000