VLS3012HBX

VLS3012HBX-R68M

Digi-Key Part Number
445-175066-2-ND - Tape & Reel (TR)
445-175066-1-ND - Cut Tape (CT)
445-175066-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
VLS3012HBX-R68M
Supplier
Description
FIXED IND 680NH 5.66A 38MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
680 nH Shielded Wirewound Inductor 5.66 A 38mOhm Max Nonstandard -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Metal
Inductance
680 nH
Tolerance
±20%
Current Rating (Amps)
5.66 A
Current - Saturation (Isat)
5.95A
Shielding
Shielded
DC Resistance (DCR)
38mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.73000$0.73
10$0.63800$6.38
25$0.59200$14.80
50$0.50100$25.05
100$0.45540$45.54
250$0.42808$107.02
500$0.38254$191.27
1,000$0.30967$309.67
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.30967$619.34
Additional Resources
AttributeDescription
Other Names
445-175066-6
445-175066-1
445-175066-2
Standard Package2,000