TLA-6T406-T

TLA-6T406-T

Digi-Key Part Number
445-6789-2-ND - Tape & Reel (TR)
445-6789-1-ND - Cut Tape (CT)
445-6789-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
TLA-6T406-T
Supplier
Description
TRANSFORMER LAN 10/100 TX
Detailed Description
350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transformer Type
LAN 10/100 Base-T
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
1.020" L x 0.480" W (25.90mm x 12.20mm)
Height - Seated (Max)
0.228" (5.80mm)
Operating Temperature
0°C ~ 70°C
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.31.2000
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$6.68000$6.68
Additional Resources
AttributeDescription
Other Names
445-6789-2
445-6789-1
TLA6T406T
445-6789-6
Standard Package500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ALT4532-201-T001TDK Corporation20,774445-8639-1-ND$1.50000Direct