MPZ2012xxxxxxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MPZ2012xxxxxxxx
MPZ2012

MPZ2012S300ATD25

Digi-Key Part Number
445-172906-2-ND - Tape & Reel (TR)
445-172906-1-ND - Cut Tape (CT)
445-172906-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
MPZ2012S300ATD25
Supplier
Description
FERRITE BEAD 30 OHM 0805 1LN
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 6A 10mOhm
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
30 Ohms @ 100 MHz
Current Rating (Max)
6A
DC Resistance (DCR) (Max)
10mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.041" (1.05mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8548.90.0100
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.13000$0.13
10$0.10400$1.04
25$0.08080$2.02
50$0.06700$3.35
100$0.05780$5.78
250$0.04620$11.55
500$0.04158$20.79
1,000$0.03465$34.65
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.03350$134.00
8,000$0.03119$249.52
12,000$0.02968$356.16
28,000$0.02888$808.64