MPZ1005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MPZ1005
(MMZ,MPZ)1005 Series Footprint
(MMZ,MPZ)1005 Series Top

MPZ1005Y900CT000

Digi-Key Part Number
445-8693-2-ND - Tape & Reel (TR)
445-8693-1-ND - Cut Tape (CT)
445-8693-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
MPZ1005Y900CT000
Supplier
Description
FERRITE BEAD 90 OHM 0402 1LN
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Power Line Ferrite Bead 0402 (1005 Metric) 1.2A 100mOhm
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
90 Ohms @ 100 MHz
Current Rating (Max)
1.2A
DC Resistance (DCR) (Max)
100mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8548.90.0100
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.02310$231.00
20,000$0.02145$429.00
30,000$0.02120$636.00
50,000$0.02063$1,031.50
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.10000$0.10
10$0.08200$0.82
25$0.07440$1.86
50$0.05440$2.72
100$0.04700$4.70
250$0.03712$9.28
500$0.03136$15.68
1,000$0.02640$26.40
5,000$0.02351$117.55
Digi-Reel®
QtyUnit PriceExt Price
1$0.10000$0.10
10$0.08200$0.82
25$0.07440$1.86
50$0.05440$2.72
100$0.04700$4.70
250$0.03712$9.28
500$0.03136$15.68
1,000$0.02640$26.40
5,000$0.02351$117.55
Additional Resources
AttributeDescription
Other Names
445-8693-6
445-8693-2
MPZ1005Y900C
445-8693-1
Standard Package10,000