MPZ1005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MPZ1005
(MMZ,MPZ)1005 Series Footprint
(MMZ,MPZ)1005 Series Side

MPZ1005S100CT000

Digi-Key Part Number
445-2978-2-ND - Tape & Reel (TR)
445-2978-1-ND - Cut Tape (CT)
445-2978-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
MPZ1005S100CT000
Supplier
Description
FERRITE BEAD 10 OHM 0402 1LN
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
10 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 3A 25mOhm
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
10 Ohms @ 100 MHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
25mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8548.90.0100
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.10000$0.10
10$0.08200$0.82
25$0.07440$1.86
50$0.05440$2.72
100$0.04700$4.70
250$0.03712$9.28
500$0.03136$15.68
1,000$0.02640$26.40
5,000$0.02351$117.55
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.02310$231.00
20,000$0.02145$429.00
30,000$0.02120$636.00
50,000$0.02063$1,031.50
Additional Resources
AttributeDescription
Other Names
Q3397044
-MPZ1005S100C
445-2978-2
445-2978-1
MPZ1005S100C
445-2978-6
Standard Package10,000