MMZ1005xxxxET000
MMZ1005xxxxET000
MMZ1005

MMZ1005D221ETD25

Digi-Key Part Number
445-172781-2-ND - Tape & Reel (TR)
445-172781-1-ND - Cut Tape (CT)
445-172781-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
MMZ1005D221ETD25
Supplier
Description
FERRITE BEAD 220 OHM 0402 1LN
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Signal Line Ferrite Bead 0402 (1005 Metric) 250mA 1Ohm
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
220 Ohms @ 100 MHz
Current Rating (Max)
250mA
DC Resistance (DCR) (Max)
1Ohm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8548.90.0100
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.20000$0.20
10$0.15500$1.55
25$0.12840$3.21
50$0.11080$5.54
100$0.09970$9.97
250$0.08424$21.06
500$0.07536$37.68
1,000$0.06428$64.28
5,000$0.05985$299.25
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.05696$569.60
20,000$0.05541$1,108.20
Additional Resources
AttributeDescription
Other Names
445-172781-2
445-172781-1
445-172781-6
Standard Package10,000